• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7131-6BF01-0BA0 6ES71316BF010BA0 PLC input module 30 V, 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • The type of insulation test: DC 707 V (Type Test)
Product type

PLC input module

No. of digital inputs (max.)

8

No. of inputs (max.)

8

Operating voltage

30 V

24 V DC

Height

73 mm

Type

6ES7131-6BF01-0BA0

Manufacturer part #

6ES71316BF010BA0

Fitting type (details)

Front Mounting |||| rail mounting rack mounting.

Series

ET 200

Factory colour

Multicolour

Weight

0

15

73 mm

58 mm

2.5 A

FALSE

8

0

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

DC

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

Plug-in connection

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

TRUE

FALSE

FALSE

IP20

FALSE

FALSE

0

0

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734930 Siemens 6ES7131-6BF01-0BA0 6ES71316BF010BA0 PLC input module 30 V, 24 V DC

User & Safety Instructions

User & Safety Instructions 1734930 Siemens 6ES7131-6BF01-0BA0 6ES71316BF010BA0 PLC input module 30 V, 24 V DC

Conformity certificate

Conformity certificate 1734930 Siemens 6ES7131-6BF01-0BA0 6ES71316BF010BA0 PLC input module 30 V, 24 V DC

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.98*

More interesting products

(*All information is plus legal VAT)