
Number
Total (€ 325.00 / piece)
€ 325.00
incl. VAT
14-day return policy included
Technical specifications
- The type of insulation test: DC 707 V (Type Test)
- Design of the electrical connection: Push-in terminal
- Product type
PLC input module
- No. of digital inputs (max.)
8
- No. of inputs (max.)
8
- Operating voltage
8.2 V DC
- Height
73 mm
- Type
6ES7131-6TF00-0CA0
- Manufacturer part #
6ES71316TF000CA0
- Fitting type (details)
Front Mounting |||| rail mounting rack mounting.
- Series
ET 200
15
73 mm
58 mm
FALSE
8
0
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
Plug-in connection
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
19.2-28.8 V
TRUE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734938 Siemens 6ES7131-6TF00-0CA0 6ES71316TF000CA0 PLC input module 8.2 V DC
User & Safety Instructions
User & Safety Instructions 1734938 Siemens 6ES7131-6TF00-0CA0 6ES71316TF000CA0 PLC input module 8.2 V DC
Description
SITOP PSU200M plus 10 A Stabilized power supply input: AC 120-230/230-500 V output: DC 24 V/10 A Option for with protective varnish The SITOP modular single-phase and 2-phase power supplies are technology power supplies for demanding solutions and provide maximum functionality for use in complex plants and machines. The ultra-wide-range input enables connection to single-phase supply systems or directly between the phase conductors of 3-phase supply systems (2-phase) and ensures high reliability even in the case of large voltage fluctuations. The Power Boost function supplies up to three times the nominal current over short durations. If overload occurs, there is a choice between constant current with automatic restart or latching disconnection. The high degree of efficiency minimizes energy consumption and heat generation in the control cabinet, and the compact metal enclosure also saves space. The variant with protective coating has improved resistance against extreme air pollution such as condensation, dust and ESD. To further increase 24 V availability, the power supplies can be combined with buffer, DC UPS, redundancy and selectivity modules. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














