
Number
Total (€ 305.00 / piece)
€ 305.00
incl. VAT
14-day return policy included
Technical specifications
- Type of insulation test: DC 707 V (type test)
- Electrical connection type: Push-in terminal
- Product type
PLC input module
- Type
6ES7134-6FF00-0AA1
- Manufacturer part #
6ES71346FF000AA1
- Fitting type (details)
Front mounting||Rack mounting||Rail mounting
- Series
ET 200
- Factory colour
Multicolour
15
73 mm
58 mm
FALSE
8
0
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
16 Bit
Plug-in connection
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
19.2-28.8 V
TRUE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759437 Siemens 6ES7134-6FF00-0AA1 6ES71346FF000AA1 PLC input module
User & Safety Instructions
User & Safety Instructions 1759437 Siemens 6ES7134-6FF00-0AA1 6ES71346FF000AA1 PLC input module
Description
GAMMA instabus,touch sensor glass cover, double, white, UP 212/11
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















