• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7134-6GB00-0BA1 6ES71346GB000BA1 PLC input module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Type of insulation test: DC 707 V (type test)
  • Electrical connection type: Push-in terminal
Product type

PLC input module

No. of analogue inputs

2

No. of inputs (max.)

2

Type

6ES7134-6GB00-0BA1

Manufacturer part #

6ES71346GB000BA1

Fitting type (details)

Front mounting||Rack mounting||Rail mounting

Series

ET 200

15

73 mm

58 mm

FALSE

2

0

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

16 Bit

Plug-in connection

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

TRUE

FALSE

FALSE

IP20

FALSE

FALSE

0

0

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759438 Siemens 6ES7134-6GB00-0BA1 6ES71346GB000BA1 PLC input module

User & Safety Instructions

User & Safety Instructions 1759438 Siemens 6ES7134-6GB00-0BA1 6ES71346GB000BA1 PLC input module

Description

SIPLUS S7-1500 CPU 1516-3 PN/DP TX RAIL -40 ... +70 °C TX with 85°C for 10 min with conformal coating Based on: 6ES7516-3AN01-0AB0 . CPU without display with 1 MB RAM for program and 5MB for data, 1st interface: PROFINET IRT with 2-port switch, 2nd interface: Ethernet, 3rd interface: PROFIBUS, 10 ns bit performance, SIMATIC Memory Card required SIPLUS S7-1500 Central processing unit CPU 1516-3 PN/DP TX RAIL with conformal coating based on 6ES7516-3AN01-0AB0 no value no value no value no value

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)