
Number
Total (€ 369.00 / piece)
€ 369.00
incl. VAT
14-day return policy included
Technical specifications
- Type of insulation test: DC 707 V (type test)
- Electrical connection type: Push-in terminal
- Product type
PLC input module
- No. of analogue inputs
2
- No. of inputs (max.)
2
- Type
6ES7134-6HB00-0DA1
- Manufacturer part #
6ES71346HB000DA1
- Fitting type (details)
Front mounting||Rack mounting||Rail mounting
- Series
ET 200
15
73 mm
58 mm
FALSE
2
0
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
16 Bit
Plug-in connection
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
19.2-28.8 V
TRUE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759441 Siemens 6ES7134-6HB00-0DA1 6ES71346HB000DA1 PLC input module
User & Safety Instructions
User & Safety Instructions 1759441 Siemens 6ES7134-6HB00-0DA1 6ES71346HB000DA1 PLC input module
Description
Power cable pre-assembled 4x 4 C Speed connect connector Sz. 1.5 (SINAMICS AC Drive) UL/CSA DESINA MOTION-CONNECT 500 Dmax=11.4 mm TYPE: 6FX5002-5CG42 LENGTH (M) = + 0 + 10 + 0 + 0
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















