
Technical specifications
- The type of insulation test: DC 707 V (Type Test)
- Design of the electrical connection: Push-in terminal
- Product type
PLC input module
- No. of analogue inputs
4
- Height
200 mm
- Width
300 mm
- Type
6ES7134-6JD00-0CA1
- Manufacturer part #
6ES71346JD000CA1
- Dim
(W x H x D) 300 x 200 x 65 mm
- Fitting type (details)
Front Mounting |||| rail mounting rack mounting.
- Series
ET 200
- Depth
65 mm
- Weight
0
15
73 mm
58 mm
FALSE
4
0
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
TRUE
TRUE
16 Bit
Plug-in connection
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
19.2-28.8 V
TRUE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759444 Siemens 6ES7134-6JD00-0CA1 6ES71346JD000CA1 PLC input module
User & Safety Instructions
User & Safety Instructions 1759444 Siemens 6ES7134-6JD00-0CA1 6ES71346JD000CA1 PLC input module
Conformity certificate
Conformity certificate 1759444 Siemens 6ES7134-6JD00-0CA1 6ES71346JD000CA1 PLC input module
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















