
Number
Total (€ 425.00 / piece)
€ 425.00
incl. VAT
14-day return policy included
Technical specifications
- The type of insulation test: DC 707 V (Type Test)
- Design of the electrical connection: Push-in terminal
- Product type
PLC input module
- No. of analogue inputs
8
- No. of inputs (max.)
8
- Height
20 mm
- Length
70 mm
- Width
60 mm
- Type
6ES7134-6JF00-0CA1
- Manufacturer part #
6ES71346JF000CA1
- Dim
(L x W x H) 70 x 60 x 20 mm
- Fitting type (details)
Front Mounting |||| rail mounting rack mounting.
- Series
ET 200
15
73 mm
58 mm
FALSE
8
0
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
TRUE
TRUE
16 Bit
Plug-in connection
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
19.2-28.8 V
TRUE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759446 Siemens 6ES7134-6JF00-0CA1 6ES71346JF000CA1 PLC input module
User & Safety Instructions
User & Safety Instructions 1759446 Siemens 6ES7134-6JF00-0CA1 6ES71346JF000CA1 PLC input module
Description
SITOP PSU8200 24 V/20 A Stabilized power supply input: 3 AC 400-500 V output: 24 V DC/20 A The SITOP modular 3-phase power supplies are technology power supplies for demanding solutions and provide maximum functionality for use in complex plants and machines. The input range enables connection to numerous power networks in the world and ensures high reliability even in the case of large voltage fluctuations. The Power Boost function supplies up to three times the nominal current over short durations. If overload occurs, there is a choice between constant current or latching disconnection. The high degree of efficiency minimizes energy consumption and heat generation in the control cabinet, and the compact metal enclosure also saves space. To further increase 24 V availability, the SITOP modular power supplies can be combined with buffer, DC UPS, redundancy and selectivity modules. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















