• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7135-6FB00-0BA1 6ES71356FB000BA1 PLC output module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • The type of insulation test: DC 707 V (Type Test)
  • Design of the electrical connection: Push-in terminal
Product type

PLC output module

Height

73 mm

Type

6ES7135-6FB00-0BA1

Manufacturer part #

6ES71356FB000BA1

Fitting type (details)

Front Mounting |||| rail mounting rack mounting.

Series

ET 200

15

73 mm

58 mm

FALSE

0

2

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

16 Bit

Plug-in connection

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

TRUE

FALSE

FALSE

IP20

FALSE

FALSE

0

0

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

19.2-28.8 V

TRUE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759715 Siemens 6ES7135-6FB00-0BA1 6ES71356FB000BA1 PLC output module

User & Safety Instructions

User & Safety Instructions 1759715 Siemens 6ES7135-6FB00-0BA1 6ES71356FB000BA1 PLC output module

Description

I/O connector for SINAMICS V90 PROFINET 20-pin, MDR Contents 5 units

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)