
Number
Total (€ 214.99 / piece)
€ 214.99
incl. VAT
14-day return policy included
Technical specifications
- The type of insulation test: DC 707 V (Type Test)
- Design of the electrical connection: Push-in terminal
- Product type
PLC output module
- Height
73 mm
- Type
6ES7135-6GB00-0BA1
- Manufacturer part #
6ES71356GB000BA1
- Fitting type (details)
Front Mounting |||| rail mounting rack mounting.
- Series
ET 200
15
73 mm
58 mm
FALSE
0
2
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
16 Bit
Plug-in connection
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
19.2-28.8 V
TRUE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760412 Siemens 6ES7135-6GB00-0BA1 6ES71356GB000BA1 PLC output module
User & Safety Instructions
User & Safety Instructions 1760412 Siemens 6ES7135-6GB00-0BA1 6ES71356GB000BA1 PLC output module
Description
SIMATIC IPC427D (Microbox PC), HD graphic onboard, 2x10/100/1000 Mbit/s Ethernet RJ45, 4xUSB V3.0 (high current), PCIe (optional), 24 V DC power supply Processor: Core I7-3517UE 2x Gbit Ethernet (IE/PN) Mounting accessories: Wall mounting Memory configuration: 8 GB extension (HW): 1x RS232 without PCIE Operating system: Windows 7 Ultimate, 64 bit Swappable mass storage: CFast 16 GB, (possible with SW, if no internal mass storage) Internal mass storage: SSD 240 GB Standard (MLC) without SIMATIC software SIMATIC Microbox PC
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















