• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7135-6HD00-0BA1 6ES71356HD000BA1 PLC output module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • The type of insulation test: DC 707 V (Type Test)
  • Design of the electrical connection: Push-in terminal
Product type

PLC output module

No. of analogue outputs

4

Height

73 mm

Type

6ES7135-6HD00-0BA1

Manufacturer part #

6ES71356HD000BA1

Display

No

Fitting type (details)

Front Mounting |||| rail mounting rack mounting.

Real-time clock

Yes

Series

ET 200

Weight

0

15

73 mm

58 mm

FALSE

0

4

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

TRUE

16 Bit

Plug-in connection

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

TRUE

FALSE

FALSE

IP20

FALSE

FALSE

0

0

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

19.2-28.8 V

TRUE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759718 Siemens 6ES7135-6HD00-0BA1 6ES71356HD000BA1 PLC output module

User & Safety Instructions

User & Safety Instructions 1759718 Siemens 6ES7135-6HD00-0BA1 6ES71356HD000BA1 PLC output module

Description

Lightning arrester type 1, 12.5 kA, lightning protection class III and IV, for 3-wire networks (L, N, PE), UC 335V/264V AC (L-N/N-PE), Mechanical defect indication Surge protection devices for protecting against overvoltage in electrical systems. As an important component of the SENTRON protective components for electrical installations, the surge protection devices from Siemens provide effective protection in the event of lightning and overvoltage due to atmospheric influences or switching operations. User-friendly mounting and connection technology as well as an integrated design are the characteristics of the device family. Whether for infrastructure or for industrial requirements, Siemens provides surge protection devices for all applications and every application area. Key features of the Siemens surge protection devices: 1. Effective investment and plant protection against lightning and overvoltage. 2. The right lightning/overvoltage protection (type 1 to 3) for every use case. 3. Remote signaling contact to the external upload of the status display. 4. Reliable safety during installation due to standard reach-around and touch protection. 5. Removal from standard mounting rail without tools. 6. Clearly visible fault display. 7. The data matrix code on the front of the device provides quick and easy access to information on all aspects of lightning and overvoltage protection. 8. Optimized technology for your safety – only from Siemens. www.siemens.com/overvoltage-protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)