• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES71386DB000BB1 6ES7138-6DB00-0BB1 PLC digital output module 24 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Weight: 50 g
  • Input voltage: 24 V
Product type

PLC digital output module

Type

6ES7138-6DB00-0BB1

Manufacturer part #

6ES71386DB000BB1

No. of digital inputs (max.)

2

No. of outputs (max.)

2

No. of transistor outputs (max.)

2

Operating voltage

24 V

Height

73 mm

Length

58 mm

Width

20 mm

IP20

Series

ET 200

Dim

(L x W x H) 58 x 20 x 73 mm

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-30 °C

20

73 mm

58 mm

FALSE

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

TRUE

TRUE

FALSE

FALSE

IP20

FALSE

FALSE

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

19.2-28.8 V

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759735 Siemens 6ES71386DB000BB1 6ES7138-6DB00-0BB1 PLC digital output module 24 V

User & Safety Instructions

User & Safety Instructions 1759735 Siemens 6ES71386DB000BB1 6ES7138-6DB00-0BB1 PLC digital output module 24 V

Description

Power cable pre-assembled 6FX3002-5CK31-1AF0 4x 2.5 C, for motor S-1FL6 LI to V90 230 V FS D, (1.5kW/2kW) MOTION-CONNECT 300 UL/CSA Dmax=9.4 mm Length (m)=5 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)