
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: DC
- The type of insulation test: DC 707 V (Type Test)
- Design of the electrical connection: 4/ 5-pin M12 circular connectors
- Product type
PLC electronics board
- No. of digital inputs (max.)
8
- No. of inputs (max.)
8
- Operating voltage
30 V
24 V DC
28.8 V DC
- Height
130 mm
- Length
35 mm
IP65/67
- Type
6ES7141-4BF00-0AA0
- Manufacturer part #
6ES71414BF000AA0
- Fitting type (details)
Front Mounting Rail Mounting | | | | wall mounting
- Series
ET 200
45
130 mm
35 mm
7 A
FALSE
8
0
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
Plug-in connection
TRUE
None
None
TRUE
TRUE
FALSE
FALSE
IP65/IP67
FALSE
FALSE
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
20.4-28.8 V
TRUE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1737196 Siemens 6ES7141-4BF00-0AA0 6ES71414BF000AA0 PLC electronics board 30 V, 24 V DC, 28.8 V DC
User & Safety Instructions
User & Safety Instructions 1737196 Siemens 6ES7141-4BF00-0AA0 6ES71414BF000AA0 PLC electronics board 30 V, 24 V DC, 28.8 V DC
Description
Signal cable pre-assembled type: 6FX5002-2DC10 (SINAMICS Drive CLiQ) connector IP20/IP67, with 24 V MOTION-CONNECT 500 Length (m)= 0 + 0 + 7 + 0
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















