• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7194-4CB10-0AA0 6ES71944CB100AA0 PLC connectors 28.8 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: DC
  • Connection: 8 x M12P
Product type

PLC connectors

Operating voltage

28.8 V DC

Type

6ES7194-4CB10-0AA0

Manufacturer part #

6ES71944CB100AA0

Fitting type (details)

Front Mounting Rail Mounting | | | | wall mounting

Series

ET 200

45

130 mm

39 mm

FALSE

DC

8

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

None

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1736667 Siemens 6ES7194-4CB10-0AA0 6ES71944CB100AA0 PLC connectors 28.8 V DC

User & Safety Instructions

User & Safety Instructions 1736667 Siemens 6ES7194-4CB10-0AA0 6ES71944CB100AA0 PLC connectors 28.8 V DC

Description

Power cable pre-assembled type: 6FX5002-5DG01 4x 1.5+(2x1.5) C, Connector Sz. 1 (SINAMICS AC Drive) UL/CSA, DESINA MOTION-CONNECT 500 Dmax=10.8 mm 0 + 50 + 9 + 0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)