
Image similar
Connection cable
4 x
Flame-retardant
4.3 mm
Black
1 pc(s)
30 V
No
No
6GT28914MH50
PVC
Yes
-5 °C
+80 °C
-40 °C
+80 °C
6GT2891-4MH50
Polyvinyl chloride (PVC)
Colour
U/UTP
No
Quad
Black
Other
None
None
Other
Class 5 = flexible
3
Bundle
4.3 mm
FALSE
None
64.5
64.5
64.5
Other
yes
Datasheet 1699863 Siemens 6GT28914MH50 Connection cable Black 1 pc(s)
User & Safety Instructions 1699863 Siemens 6GT28914MH50 Connection cable Black 1 pc(s)
€ 74.59*
The necessary accessories are required to use the article as described.