• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 35804/1 Data transfer cable UNITRONIC® LiYCY (TP) 8 x 2 x 0.25 mm² Grey Sold per metre

EAN:
Part number:
Item no:
Image similar
Product type
Data transfer cable
No. of leads
16 x
Cross section (each core)
0.25 mm²
Cable features
Shielded
Flame-retardant
Cable type
UNITRONIC® LiYCY (TP)
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

117 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNITRONIC® LiYCY (TP) Dataline

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYCY (TP)

No. of leads

16 x

Cross section (each core)

0.25 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

8 x 2 x 0.25 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

10.30 mm

Factory colour

Grey

Content

Sold per metre

Nominal voltage (details)

250 V (not for heavy current applications)

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

35804/1

Insulation material

PVC

Wire ID code

DIN 47100

Core layout

Braid, fine strands

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Certification marks

In Following an VDE 0814 (DIN 47414) and VDE 0812

Max. length sold by the metre

300 m

Type

UNITRONIC® LiYCY (TP)

Cable type

LiYCY (TP)

Type

UNITRONIC® LIYCY TP 8X2X0,0.25

Cross section

8 x 2 x 0.25 mm²

Bend radius

For flexible Application: 15 x Outer-Ø, fixed installation: 6 x Outer-Ø

Temperature range

Fixed installation: -30 - +70 °C

Documents & Downloads

Datasheet

Datasheet 602834 LAPP 35804/1 Data transfer cable UNITRONIC® LiYCY (TP) 8 x 2 x 0.25 mm² Grey Sold per metre

User & Safety Instructions

User & Safety Instructions 602834 LAPP 35804/1 Data transfer cable UNITRONIC® LiYCY (TP) 8 x 2 x 0.25 mm² Grey Sold per metre

Information

Information 602834 LAPP 35804/1 Data transfer cable UNITRONIC® LiYCY (TP) 8 x 2 x 0.25 mm² Grey Sold per metre

Description

Shielded Data cable is used as the Control and Signal line of Electronics for Computer equipment, Electronic and Control equipment, Office machinery, Scales, etc. The core insulation of special PVC provides small Ø and the PVC outer jacket makes this Cable durable and flexible. The additional shielding ensures secure data transmission and protects against interference.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)