
Highlights & Details
Sensocord®-PUR 4x0,34qmm, sensor cable
Technical specifications
- Insulation resistance: min. 200 MOhm x km at + 20° C
- Operating voltage: 900V
- Testing voltage: 2500V
- Temperature range: static: -40°C to +80°C dynamic: -20°C to +80°C
- Bending radius: static: 8x O.D. dynamic: 15x O.D.
- Product type
Sensor lead
- Cable type
Sensocord®
- No. of leads
4 x
- Cross section (each core)
0.34 mm²
- Cross section
4 x 0.34 mm²
- Cable features
Halogen-free
PUR coating
- Outside Ø
5 mm
- Factory colour
Black
- Content
Sold per metre
- Nominal voltage (details)
900 V
- Test voltage
2500 V
- Bend radius (no. of ODs for fixed installation)
10
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
2454P3409-1
- Insulation material
Polyurethane
- Insulation
Wire insulation: PVC according to VDE 0207 Part 4 · Halogen-free sheath: PUR, black lock washers. RAL 9005
- Core layout
42 x 0.10 mm
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Max. length sold by the metre
100 m
- Type
2454P3409
Documents & Downloads
Datasheet
Datasheet 323763 Kabeltronik 2454P3409-1 Sensor lead Sensocord® 4 x 0.34 mm² Black Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 280.30*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































