• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1902-4BA00-5AA0 3RK19024BA005AA0 Connector Nominal current 4 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • M12 plug straight screw connection maximum 0.75 mm², 5-pin A-coded maximum 4 A
Product type

Connector

Supply current

4 A

Type

Screw connector

Manufacturer part #

3RK19024BA005AA0

Nominal current

4 A

Nominal current - rounded value

4 A

Type

3RK1902-4BA00-5AA0

Connection

M12 plug

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1685913 Siemens 3RK1902-4BA00-5AA0 3RK19024BA005AA0 Connector Nominal current 4 A

User & Safety Instructions

User & Safety Instructions 1685913 Siemens 3RK1902-4BA00-5AA0 3RK19024BA005AA0 Connector Nominal current 4 A

Description

Mechanical connectors for Contactor assemblies size S3 4-pole for reversing contactor clearance 10 mm comprising 2 mechanical Connectors for 1 combination

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)