• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7142-4BF00-0AA0 6ES71424BF000AA0 PLC electronics board 28.8 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Type of voltage: DC
  • The type of insulation test: DC 707 V (Type Test)
  • Design of the electrical connection: 4/ 5-pin M12 circular connectors
Product type

PLC electronics board

No. of outputs (max.)

8

Operating voltage

28.8 V DC

Height

130 mm

Length

35 mm

IP65/67

Type

6ES7142-4BF00-0AA0

Manufacturer part #

6ES71424BF000AA0

Fitting type (details)

Front Mounting Rail Mounting | | | | wall mounting

Series

ET 200

45

130 mm

35 mm

FALSE

0

8

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

0.5 A

TRUE

Other

Plug-in connection

TRUE

None

None

TRUE

TRUE

FALSE

FALSE

IP65/IP67

FALSE

FALSE

0

0

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

Level d

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

20.4-28.8 V

DC

TRUE

FALSE

FALSE

FALSE

2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1737899 Siemens 6ES7142-4BF00-0AA0 6ES71424BF000AA0 PLC electronics board 28.8 V DC

User & Safety Instructions

User & Safety Instructions 1737899 Siemens 6ES7142-4BF00-0AA0 6ES71424BF000AA0 PLC electronics board 28.8 V DC

Description

Through-type terminals with quick-connect technology 3 connection points, Cross-section: 0.5-2.5 mm2, Width: 6.2mm, Color: gray

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)