• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES71936AS000AA0 6ES7193-6AS00-0AA0 PLC bus adapter

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 44 g
Product type

PLC bus adapter

Type

6ES7193-6AS00-0AA0

Manufacturer part #

6ES71936AS000AA0

Width

20 mm

Series

ET 200

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Adapter

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744837 Siemens 6ES71936AS000AA0 6ES7193-6AS00-0AA0 PLC bus adapter

User & Safety Instructions

User & Safety Instructions 1744837 Siemens 6ES71936AS000AA0 6ES7193-6AS00-0AA0 PLC bus adapter

Description

SIVACON, door, left, EMC, IP40, H: 1800 mm, W: 600 mm, RAL 7035, Protection class 1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)