• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES71936PA000AA0 6ES7193-6PA00-0AA0

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Compatible with (details)

ET 200SP

Type

6ES7193-6PA00-0AA0

Manufacturer part #

6ES71936PA000AA0

Series

ET 200

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-30 °C

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734736 Siemens 6ES71936PA000AA0 6ES7193-6PA00-0AA0

User & Safety Instructions

User & Safety Instructions 1734736 Siemens 6ES71936PA000AA0 6ES7193-6PA00-0AA0

Description

IWLAN Access Point, SCALANCE W788-2 M12 EEC USA, 2 radios, 6 N-CON antenna port, iFeatures support via key plug, IEEE 802.11a/b/g/h/n, 2.4/5GHz, gross 450 Mbit/s per radio, 1x M12 max. 1 Gbit/s, PoE, redundant 24 V DC, M12 A-coded IP65, -40...+70 °C, plug slot WPA2/802.11i/e,conformal coating EN 50155, EN 45545, observe national approvals! CERT ID: RAPN-W2-M12-E3, includes: MPCIE-R1-ABGN-U3, scope of delivery: Manuals on CD-ROM, German/English, M12 sealing caps, only for operation in USA

More interesting products

(*All information is plus legal VAT)