• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES71942AB000AA0 6ES7194-2AB00-0AA0 PLC connector

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Case material: metal
  • The type of cable departure: 180° cable outlet
Product type

PLC connector

Type

6ES7194-2AB00-0AA0

Manufacturer part #

6ES71942AB000AA0

Type

M8 plug-in connector with a high degree of protection, 4-pin, metal construction

Length

47 mm

Width

14 mm

IP65

IP67

Series

ET 200

Dim

(L x W) 47 mm x 14 mm

Content

1 pc(s)

Max. ambient temperature

+80 °C

Min. ambient temperature

-40 °C

Plug

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734740 Siemens 6ES71942AB000AA0 6ES7194-2AB00-0AA0 PLC connector

User & Safety Instructions

User & Safety Instructions 1734740 Siemens 6ES71942AB000AA0 6ES7194-2AB00-0AA0 PLC connector

Description

SIVACON, side panel / rear panel, Closed, EMC, IP40, H: 2200 mm, W: 400 mm, RAL 7035

More interesting products

(*All information is plus legal VAT)