• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES71942LH030AB0 6ES7194-2LH03-0AB0 PLC bus cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • The color of the cable sheath: Green
  • Case material: metal
  • Material of the cable sheath: PVC
  • The material of the wire insulation: PE
  • Number of electrical wires: 4
  • Outer diameter of the inner conductor: 0.5 mm
  • Outer diameter of the wire insulation: 1 mm
  • Outer diameter of the cable sheath: 5 mm
  • Color of the wire insulation of the data wires: white/yellow/blue/orange
  • The type of cable departure: 90° cable outlet
Compatible with (details)

ET-Connection M8

Product type

PLC bus cable

Type

6ES7194-2LH03-0AB0

Manufacturer part #

6ES71942LH030AB0

Type

2 x M 8 plugs, angled, 4-pin, shielded

Length

0.3 m

Width

30 mm

IP65

IP67

Series

ET 200

Dim

(L x W) 0.3 m x 30 mm

Content

1 pc(s)

Max. ambient temperature

+80 °C

Min. ambient temperature

-40 °C

PLC - PLC

4

0.3 m

Circular connector

Circular connector

TRUE

TRUE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734747 Siemens 6ES71942LH030AB0 6ES7194-2LH03-0AB0 PLC bus cable

User & Safety Instructions

User & Safety Instructions 1734747 Siemens 6ES71942LH030AB0 6ES7194-2LH03-0AB0 PLC bus cable

Description

SIMATIC HMI IPC677C (Panel PC), 2x10/100/1000 Mbit/s Ethernet 4x USB V2.0, 1x serial (COM1) Watchdog, temperature and Fan monitoring RAID controller onboard 19" Touch, 1280x 1024 with front-side USB-Schnittstelle 24 V DC power supply Core I7-610E (2C/4T, 2.53GHz, TB, HT, VT, 4 MB cache) PROFIBUS/MPI (CP 5611-A2-compatible) 2 MB buffered SRAM 4 GB DDR3 1066 DIMM RAID1 2x 320 GB SATA (2.5") (mirror disks) DVD+-R+-RW 2x PCI free Windows 7 Ultimate 64 bit SP1, MUI (de, en, fr, es, it) without expansion (software) SIMATIC HMI Panel PC

More interesting products

(*All information is plus legal VAT)