• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES71942LH100AA0 6ES7194-2LH10-0AA0 PLC bus cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • The color of the cable sheath: Green
  • Case material: metal
  • Material of the cable sheath: PVC
  • The material of the wire insulation: PE
  • Number of electrical wires: 4
  • Outer diameter of the inner conductor: 0.5 mm
  • Outer diameter of the wire insulation: 1 mm
  • Outer diameter of the cable sheath: 5 mm
  • Color of the wire insulation of the data wires: white/yellow/blue/orange
  • The type of cable departure: 180° cable outlet
Compatible with (details)

ET-Connection M8

Product type

PLC bus cable

Type

6ES7194-2LH10-0AA0

Manufacturer part #

6ES71942LH100AA0

Type

2 x M 8 plugs, 4-pin, shielded

Length

1 m

Width

30 mm

IP65

IP67

Series

ET 200

Dim

(L x W) 1 m x 30 mm

Content

1 pc(s)

Max. ambient temperature

+80 °C

Min. ambient temperature

-40 °C

PLC - PLC

4

1 m

Circular connector

Circular connector

TRUE

TRUE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734750 Siemens 6ES71942LH100AA0 6ES7194-2LH10-0AA0 PLC bus cable

User & Safety Instructions

User & Safety Instructions 1734750 Siemens 6ES71942LH100AA0 6ES7194-2LH10-0AA0 PLC bus cable

Description

SIMATIC IPC277D (Nanopanel PC) 19" Touch TFT, Front USB 2x 10/100/1000 Mbps Ethernet RJ45 3x USB V2.0 (high current) 1x serial (COM 1) Compact Flash slot 24 V DC power supply ATOM E660 (1.3 GHz), 2 GB RAM Retentivity standard front 80 GB Solid-State-Drive SATA WES 2009 SP3 (CF 2 GB or more/SSD) without SIMATIC software SIMATIC Nanopanel PC

More interesting products

(*All information is plus legal VAT)