• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES71942LH201AC0 6ES7194-2LH20-1AC0 PLC power cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • The color of the cable sheath: Gray
  • Case material: plastic
  • Material of the cable sheath: PVC
  • The material of the wire insulation: PP
  • Number of electrical wires: 4
  • Outer diameter of the inner conductor: 0.8 mm
  • Outer diameter of the wire insulation: 1.46 mm
  • Outer diameter of the cable sheath: 5.2 mm
  • Color of the wire insulation of the energy wire: white/brown/blue/black
  • The type of cable departure: 180° cable outlet
Product type

PLC power cable

Type

6ES7194-2LH20-1AC0

Manufacturer part #

6ES71942LH201AC0

Type

M8-socket plug

Length

2 m

Width

30 mm

IP65

IP67

Series

ET 200

Dim

(L x W) 2 m x 30 mm

Content

1 pc(s)

Max. ambient temperature

+80 °C

Min. ambient temperature

-40 °C

PLC - other devices

4

2 m

Circular connector

Circular connector

TRUE

TRUE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734754 Siemens 6ES71942LH201AC0 6ES7194-2LH20-1AC0 PLC power cable

User & Safety Instructions

User & Safety Instructions 1734754 Siemens 6ES71942LH201AC0 6ES7194-2LH20-1AC0 PLC power cable

Description

KNX brightness controller UP 255D21

More interesting products

(*All information is plus legal VAT)