• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES71942LN101AB0 6ES7194-2LN10-1AB0 PLC power cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • The color of the cable sheath: Gray
  • Case material: plastic
  • Material of the cable sheath: PVC
  • The material of the wire insulation: PP
  • Number of electrical wires: 4
  • Outer diameter of the inner conductor: 0.8 mm
  • Outer diameter of the wire insulation: 1.46 mm
  • Outer diameter of the cable sheath: 5.2 mm
  • Color of the wire insulation of the energy wire: white/brown/blue/black
  • The type of cable departure: 90° cable outlet
Product type

PLC power cable

Type

6ES7194-2LN10-1AB0

Manufacturer part #

6ES71942LN101AB0

Type

M8-pin plug/socket connector, angled, 4-pin

Length

10 m

Width

30 mm

IP65

IP67

Series

ET 200

Dim

(L x W) 10 m x 30 mm

Content

1 pc(s)

Max. ambient temperature

+80 °C

Min. ambient temperature

-40 °C

PLC - other devices

4

10 m

Circular connector

Circular connector

TRUE

TRUE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734761 Siemens 6ES71942LN101AB0 6ES7194-2LN10-1AB0 PLC power cable

User & Safety Instructions

User & Safety Instructions 1734761 Siemens 6ES71942LN101AB0 6ES7194-2LN10-1AB0 PLC power cable

Description

circuit breaker 3VA2 IEC frame 630 breaking capacity class H Icu=85kA @ 415 V 3-pole, line protection ETU330, LIG, In=400A overload protection Ir=160A ...400A short circuit protection iI=1,5...12 x In ground-fault-protection ig=0,2... 1 x In, tg=0,1/0,3s busbar connection 3VA2 molded-case circuit breaker with 3-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection in line with ETU. 3. Available as 3-pole and 4-pole version. 4. Depending on the size: Rated current 25 A to 630 A. 5. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. The series has a solid-state overcurrent trip unit. 8. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)