• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES71946KA000XA0 6ES7194-6KA00-0XA0 PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Material of the cable sheath: PUR
  • The type of cable departure: 180° cable outlet
  • Color of the wire insulation of the energy wire: white/brown/blue/black
Product type

PLC cable

Type

6ES7194-6KA00-0XA0

Manufacturer part #

6ES71946KA000XA0

Length

0.19 m

IP67

Series

ET 200

Content

1 pc(s)

Max. ambient temperature

+80 °C

Min. ambient temperature

-50 °C

PLC - extension

5

0.19 m

Circular connector

Circular connector

TRUE

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1736727 Siemens 6ES71946KA000XA0 6ES7194-6KA00-0XA0 PLC cable

User & Safety Instructions

User & Safety Instructions 1736727 Siemens 6ES71946KA000XA0 6ES7194-6KA00-0XA0 PLC cable

Description

SINAMICS G110D AC Drive, without Repair circuit with integrated Class A filter with integrated braking chopper with AS-Interface bus interface 380-500 V 3AC +10/-10% 47-63 Hz Power high overload: 3.0kW at 200% 3s, 150% 60S, 100% 300S Ambient temperature -10 to +40 °C 210x 450x 145 (HxWxD), FSA Degree of protection IP65 without operator panel

More interesting products

(*All information is plus legal VAT)