• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7214-1AF40-0XB0 6ES72141AF400XB0 PLC compact CPU

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 995.00 / piece)
€ 995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC compact CPU

Interfaces

1

No. of analogue inputs

2

No. of digital inputs (max.)

14

No. of relay outputs (max.)

0

Height

80 mm

Length

110 mm

Width

110 mm

IP20

Type

6ES7214-1AF40-0XB0

Manufacturer part #

6ES72141AF400XB0

Dim

(L x W x H) 110 x 110 x 80 mm

Display

No

Type

14 DI/10 DO/2 AI

Content

1 pc(s)

Series

S7-1200

110

Compact

100 mm

75 mm

FALSE

TRUE

14

10

2

0

DC

RAM

200 kB

0.08 ms

FALSE

1

0

0

0

0

0

0

0

FALSE

FALSE

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

FALSE

FALSE

1

0

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

0

Level e

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

20.4-28.8 V

FALSE

FALSE

FALSE

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1737467 Siemens 6ES7214-1AF40-0XB0 6ES72141AF400XB0 PLC compact CPU

User & Safety Instructions

User & Safety Instructions 1737467 Siemens 6ES7214-1AF40-0XB0 6ES72141AF400XB0 PLC compact CPU

Description

SIMATIC HMI KTP700 Mobile, 7.0" TFT display, 800x 480 pixel, 16m colors, key and touch operation, 8 function keys, 1x PROFINET/Industrial Ethernet interface, 1x multimedia card, 1x USB, configurable from WinCC Comfort V13 SP1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.