• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7231-5PD32-0XB0 6ES72315PD320XB0

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

No. of analogue inputs

4

Height

100 mm

IP20

Type

6ES7231-5PD32-0XB0

Manufacturer part #

6ES72315PD320XB0

Content

1 pc(s)

Series

S7-1200

Factory colour

Multicolour

Weight

0.000

45

100 mm

75 mm

FALSE

4

0

FALSE

FALSE

TRUE

TRUE

FALSE

TRUE

15 Bit

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

None

TRUE

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1740450 Siemens 6ES7231-5PD32-0XB0 6ES72315PD320XB0

User & Safety Instructions

User & Safety Instructions 1740450 Siemens 6ES7231-5PD32-0XB0 6ES72315PD320XB0

Description

Power cable pre-assembled 4x 1.5 C SPEED-CONNECT connector Sz. 1 (SINAMICS AC Drive) UL/CSA DESINA MOTION-CONNECT 500 Dmax=8.4 mm TYPE: 6FX5002-5CG10 LENGTH (M) = + 0 + 50 + 9 + 0