
Technical specifications
- Power loss: 1 W
- Connector type: 20-pin
- Weight: 250 g
- Type of insulation test 500 V/DC
- Product type
PLC analogue input module
- No. of analogue inputs
8
- No. of inputs (max.)
8
- Operating voltage
24 V DC (max)
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC
- Height
125 mm
- Length
117 mm
- Width
40 mm
- Type
6ES7331-7KF02-0AB0
- Manufacturer part #
6ES73317KF020AB0
- Dim
(L x W x H) 117 x 40 x 125 mm
- Type
Screw/spring-loaded terminal
- Series
SIMATIC
- Weight
0
40
125 mm
117 mm
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734475 Siemens 6ES7331-7KF02-0AB0 6ES73317KF020AB0 PLC analogue input module 24 V DC
User & Safety Instructions
User & Safety Instructions 1734475 Siemens 6ES7331-7KF02-0AB0 6ES73317KF020AB0 PLC analogue input module 24 V DC
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











