
Technical specifications
- Product type
PLC digital I/O module
- Type
6ES7523-1BP50-0AA0
- Manufacturer part #
6ES75231BP500AA0
- No. of digital inputs (max.)
32
- No. of inputs (max.)
32
- No. of outputs (max.)
32
- Operating voltage
24 V DC
- Width
35 mm
- Series
ET 200
- Content
1 pc(s)
35
147 mm
129 mm
2.7 A
32
32
DC
DC
FALSE
0.3 A
Transistor
ATEX gas-ex-protection, Cat. 3G
None
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2873759 Siemens 6ES75231BP500AA0 6ES7523-1BP50-0AA0 PLC digital I/O module 24 V DC
User & Safety Instructions
User & Safety Instructions 2873759 Siemens 6ES75231BP500AA0 6ES7523-1BP50-0AA0 PLC digital I/O module 24 V DC
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












