• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7526-2BF00-0AB0 6ES75262BF000AB0 PLC digital output module 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,139.00 / piece)
€ 1,139.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC digital output module

No. of outputs (max.)

8

Operating voltage

24 V DC

Width

35 mm

Type

6ES7526-2BF00-0AB0

Manufacturer part #

6ES75262BF000AB0

Series

S7-1500

35

147 mm

129 mm

TRUE

0

8

DC

TRUE

2 A

TRUE

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

Level e

DC

TRUE

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732018 Siemens 6ES7526-2BF00-0AB0 6ES75262BF000AB0 PLC digital output module 24 V DC

Datasheet 1732018 Siemens 6ES7526-2BF00-0AB0 6ES75262BF000AB0 PLC digital output module 24 V DC

User & Safety Instructions

User & Safety Instructions 1732018 Siemens 6ES7526-2BF00-0AB0 6ES75262BF000AB0 PLC digital output module 24 V DC

Description

SIMATIC WinCC Runtime Advanced 512 Power Tags V14 SP1, Upgrade V11..V13 V14 SP1 R-SW in TIA Portal single license software, documentation and License key for download Class A 6 languages: de,en,fr,es,it,zh executable in Windows 7 (32 bit, 64 bit), Windows 8.1/10 (64 bit), Windows Server 2008 R2/2012 R2/2016 (64 bit) ******************************* E-mail address required for delivery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)