• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7531-7PF00-0AB0 6ES75317PF000AB0 PLC input card

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,235.00 / piece)
€ 1,235.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC input card

No. of analogue inputs

8

No. of inputs (max.)

8

Type

6ES7531-7PF00-0AB0

Manufacturer part #

6ES75317PF000AB0

Series

S7-1500

35

147 mm

129 mm

FALSE

8

0

FALSE

TRUE

TRUE

TRUE

TRUE

TRUE

21 Bit

Other

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705256 Siemens 6ES7531-7PF00-0AB0 6ES75317PF000AB0 PLC input card

Datasheet 1705256 Siemens 6ES7531-7PF00-0AB0 6ES75317PF000AB0 PLC input card

User & Safety Instructions

User & Safety Instructions 1705256 Siemens 6ES7531-7PF00-0AB0 6ES75317PF000AB0 PLC input card

Description

SIMATIC WinCC RT Upgrade from V7.X to V7.4 SP1 for SIMATIC WinCC Runtime (RT) incl. options redundancy, server, User archive, Web Navigator, Web NAV Load-Balancing, Web diagnostics client/server, Data Monitor, Connectivity Pack, Connectivity Station, Runtime/Configuration software on DVD, Single license, License key on USB stick

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)