• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7532-5HF00-0AB0 6ES75325HF000AB0 PLC output card

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,005.00 / piece)
€ 1,005.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC output card

No. of analogue outputs

8

No. of outputs (max.)

8

Height

40 mm

Length

190 mm

Width

160 mm

Type

6ES7532-5HF00-0AB0

Manufacturer part #

6ES75325HF000AB0

Dim

(L x W x H) 190 x 160 x 40 mm

Series

S7-1500

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699678 Siemens 6ES7532-5HF00-0AB0 6ES75325HF000AB0 PLC output card

User & Safety Instructions

User & Safety Instructions 1699678 Siemens 6ES7532-5HF00-0AB0 6ES75325HF000AB0 PLC output card

Description

SIMATIC S7-1500, mounting rail 482.6 mm (approx. 19 inch) incl. grounding screw, integrated DIN rail for mounting of incidentals such as terminals, automatic circuit breakers and relays

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)