• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7860-2AA21-0YX0 6ES78602AA210YX0 PLC software

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,499.00 / piece)
€ 1,499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • SIMATIC S7, Stand.PID Ctrl V5.2 Single license for 1 installation RSW, SW and documentation on CD, class A, 2 languages (en, en), reference HW: S7-300/-400, C7
  • Main memory, min: 16 MB
Product type

PLC software

Program memory

16 MB

Type

6ES7860-2AA21-0YX0

Manufacturer part #

6ES78602AA210YX0

Type

Runs on Windows 2008 Server, Windows 2012 Server, Windows 2016 Server, Windows 7, Windows 10

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1752165 Siemens 6ES7860-2AA21-0YX0 6ES78602AA210YX0 PLC software

User & Safety Instructions

User & Safety Instructions 1752165 Siemens 6ES7860-2AA21-0YX0 6ES78602AA210YX0 PLC software

Description

SITOP power 0.375 A, DC/DC Stabilized power supply input: 48-220V DC output: DC 24 V/0,375 A The power supply SITOP power is suitable for connection to DC power networks. It is used in automation solutions at the bottom of the low-end performance range. The wide-range input for 48-220 V DC and the compact and slim design make the power supply especially suitable for solutions with little mounting space and in combination with low voltage switchgear. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

More interesting products

(*All information is plus legal VAT)