• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7923-0BJ00-0CB0 6ES79230BJ000CB0 PLC cable 60 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of pins: 16
  • Cable sheath color: Black
  • Number of channels: 8
  • Outer diameter of cable sheath: 6.5 mm
  • Material of the cable sheath of the connecting cable: PVC
  • Conductor cross-section 0.14 mm²
  • Connector type: IDC connector
Product type

PLC cable

Min. operating voltage

24 V

Operating voltage

24 - 60 V

Max. operating voltage

60 V

Operating voltage

60 V

Length

8 m

Type

6ES7923-0BJ00-0CB0

Manufacturer part #

6ES79230BJ000CB0

Type

Round cable

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Series

SIMATIC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1750832 Siemens 6ES7923-0BJ00-0CB0 6ES79230BJ000CB0 PLC cable 60 V

User & Safety Instructions

User & Safety Instructions 1750832 Siemens 6ES7923-0BJ00-0CB0 6ES79230BJ000CB0 PLC cable 60 V

Description

WinCC/Web Navigator V7.2, Power Pack from 50 to 100 clients Runtime software, single license

More interesting products

(*All information is plus legal VAT)