• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7923-0CB00-0CB0 6ES79230CB000CB0 PLC cable 60 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of pins: 16
  • Cable sheath color: Black
  • Number of channels: 8
  • Outer diameter of cable sheath: 6.5 mm
  • Material of the cable sheath of the connecting cable: PVC
  • Conductor cross-section 0.14 mm²
  • Connector type: IDC connector
Product type

PLC cable

Min. operating voltage

24 V

Operating voltage

24 - 60 V

Max. operating voltage

60 V

Operating voltage

60 V

Length

10 m

Type

6ES7923-0CB00-0CB0

Manufacturer part #

6ES79230CB000CB0

Type

Round cable

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Series

S7-1500

PLC - other devices

16

10 m

Connection plug board

Connection plug board

TRUE

TRUE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1731695 Siemens 6ES7923-0CB00-0CB0 6ES79230CB000CB0 PLC cable 60 V

User & Safety Instructions

User & Safety Instructions 1731695 Siemens 6ES7923-0CB00-0CB0 6ES79230CB000CB0 PLC cable 60 V

Description

KEY-PLUG XM-400, removable data storage medium for activating Layer 3 features for SCALANCE XM-400 and for simple device replacement in case of fault, and for Recording of configuration data

More interesting products

(*All information is plus legal VAT)