• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7923-5BA50-0EB0 6ES79235BA500EB0 PLC cable 60 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of pins: 50
  • Cable sheath color: Black
  • Number of channels: 32
  • Outer diameter of cable sheath 10.3 mm
  • Material of the cable sheath of the connecting cable: PVC
  • Conductor cross-section 0.14 mm²
  • Connector type: IDC connector
Product type

PLC cable

Min. operating voltage

24 V

Operating voltage

24 - 60 V

Max. operating voltage

60 V

Operating voltage

60 V

Length

0.5 m

Type

6ES7923-5BA50-0EB0

Manufacturer part #

6ES79235BA500EB0

Type

Round cable

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Series

SIMATIC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1731703 Siemens 6ES7923-5BA50-0EB0 6ES79235BA500EB0 PLC cable 60 V

User & Safety Instructions

User & Safety Instructions 1731703 Siemens 6ES7923-5BA50-0EB0 6ES79235BA500EB0 PLC cable 60 V

Description

bus cable for ET connection M8, assembled on both ends with 2x M8 connectors, 4-pole, shielded length 0.19 m

More interesting products

(*All information is plus legal VAT)