• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7923-5BC00-0EB0 6ES79235BC000EB0 PLC cable 60 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of pins: 50
  • Cable sheath color: Black
  • Number of channels: 32
  • Outer diameter of cable sheath 10.3 mm
  • Material of the cable sheath of the connecting cable: PVC
  • Conductor cross-section 0.14 mm²
  • Connector type: IDC connector
Product type

PLC cable

Min. operating voltage

24 V

Operating voltage

24 - 60 V

Max. operating voltage

60 V

Operating voltage

60 V

Length

2 m

Type

6ES7923-5BC00-0EB0

Manufacturer part #

6ES79235BC000EB0

Type

Round cable

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Series

SIMATIC

PLC - other devices

50

2 m

Connection plug board

Connection plug board

TRUE

TRUE

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1731710 Siemens 6ES7923-5BC00-0EB0 6ES79235BC000EB0 PLC cable 60 V

User & Safety Instructions

User & Safety Instructions 1731710 Siemens 6ES7923-5BC00-0EB0 6ES79235BC000EB0 PLC cable 60 V

Description

SCALANCE XC106-2, Unmanaged IE switch, 6x 10/100 Mbit/s RJ45 ports, 2x 100 Mbit/s Multimode BFOC, LED diagnostics, error-signaling contact with set button, redundant Power supply Manual available as a download

More interesting products

(*All information is plus legal VAT)