• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6FX50028QN041DA0 M12 Plug 1 pc(s)

Image similar
Connector type
Plug
Connection side B
IX plug
Thread type connection side
M12
Type
6FX5002-8QN04-1DA0
Connector cross-section (max.)
0.38 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

6FX5002-8QN04-1DA0

Connector type

Plug

Connection side B

IX plug

Connector cross-section (max.)

0.38 mm²

Outside Ø

9.7 mm

Cross-section (sensor/actuator wiring)

0.38 mm²

Thread type connection side

M12

Thread type (wiring and installation)

M12

max. cross section

0.38 mm²

Min. cross section

0.2 mm²

Seal type

Speedcon

Manufacturer part #

6FX50028QN041DA0

Content

1 pc(s)

Cable Ø

9.7 mm

Cable Ø (max.)

9.7 mm

Cable Ø range

9.7 mm (max)

RoHS-compliant

Yes

According to IEC/EN 60332-1-2

Polyvinyl chloride (PVC)

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2875940 Siemens 6FX50028QN041DA0 M12 Plug 1 pc(s)

Description

Single cable prefabricated 4G0.38+2x0.38+4x0.2 C SPEED-CONNECT M12 connector Cores with end sleeve Data cable with IX connector UL/CSA DESINA MOTION-CONNECT 500 Dmax.=9.7 mm, length(m)= One Cable Connection (OCC) MOTION-CONNECT, the simple, fast and safe connection for the SINAMICS S210 servo converter and the SIMOTICS S-1FK2 servo motor. The servo motor and servo converter are simply connected up by only one cable instead of the usual two or three cables. Thanks to this one-cable technology with SPEED-CONNECT quick release lock, the power supply, encoder connection and braking signal are brought together in a single cable. This results in a number of benefits, e.g. the time-saving layingof only one cable and the reduced installation space requirements. Another advantage is that only one cable has to be cleaned, especially in industries where hygiene requirements are high. The cable can be ordered in precise 10 cm lengths and has a motor-side M17 and/or M12 connection plug (smallest OCC connector worldwide). The compact motor with a small, rotatable connector enables simple installation even in confined spaces. The cable has IP20 degree of protection on the converter side and IP65 degree of protection on the motor side. Optimized connection technology via OCC (One Cable Connection)

What kind of Sensor/Actuator Connectors are you looking for?