Datasheet 1751788 Siemens 6GF3320-0AC07 6GF33200AC07 PLC metal base
User & Safety Instructions
User & Safety Instructions 1751788 Siemens 6GF3320-0AC07 6GF33200AC07 PLC metal base
Description
SINAMICS Power Module PM240-2 with integrated Class A filter with integrated braking chopper 380-480 V 3 AC +10/-10% 47-63 Hz Power high overload: 11kW at 200% 3s, 150% 57s, 100% 240 s Ambient temperature -10 to +50 °C Power low overload: 15kW at 150% 3s, 110% 57s, 100% 240 s Ambient temperature -10 to +40 °C 411x 200x 171 (HxWxD), FSC Degree of protection IP20-PT without Control Unit and operating unit Released as of CU firmware version V4.6
Description
SINAMICS Power Module PM240-2 with integrated Class A filter with integrated braking chopper 380-480 V 3 AC +10/-10% 47-63 Hz Power high overload: 11kW at 200% 3s, 150% 57s, 100% 240 s Ambient temperature -10 to +50 °C Power low overload: 15kW at 150% 3s, 110% 57s, 100% 240 s Ambient temperature -10 to +40 °C 411x 200x 171 (HxWxD), FSC Degree of protection IP20-PT without Control Unit and operating unit Released as of CU firmware version V4.6