• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK19011FC000AA0 6GK1901-1FC00-0AA0 Adapter 10 / 100 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • IE FC Outlet RJ45
  • Case material: metal
  • Mounting type: 35 mm DIN-rail mounting, wall mounting
  • Buzzer cable diameter: 6.5 mm
Product type

Adapter

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Width

31.7 mm

Height

107 mm

Depth

30 mm

Type

6GK1901-1FC00-0AA0

Interfaces

RJ45

IP20

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

Bus/bus

5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759292 Siemens 6GK19011FC000AA0 6GK1901-1FC00-0AA0 Adapter 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 1759292 Siemens 6GK19011FC000AA0 6GK1901-1FC00-0AA0 Adapter 10 / 100 MBit/s

Description

PROFIBUS Plastic Fiber Optic, BFOC crimping tool

More interesting products

(*All information is plus legal VAT)