• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK19070DB106AA3 6GK1907-0DB10-6AA3 Connector

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • M12 power connector, 4-pin
  • Case material: Plastic
  • Type of cable outlet: 180° cable outlet
Product type

Connector

Width

19 mm

Height

19 mm

Depth

73 mm

Type

6GK1907-0DB10-6AA3

IP65

IP67

Operating voltage

24 V DC

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

Gland nut

Plastic

-40-80 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2862086 Siemens 6GK19070DB106AA3 6GK1907-0DB10-6AA3 Connector

User & Safety Instructions

User & Safety Instructions 2862086 Siemens 6GK19070DB106AA3 6GK1907-0DB10-6AA3 Connector

Description

IE Power M12 cable connector PRO connector for connection to Power supply PS791-1PRO for 24V DC supply voltage with mounting instructions, 4-pin, A-coded, 3 Power M12 plug PRO

This text is machine translated.