• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK50042BF001AB2 6GK5004-2BF00-1AB2 Industrial Ethernet switch 10 / 100 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

4

10/100 Mbps ports

4 x

Fibre-optic ports

2

Type

6GK5004-2BF00-1AB2

Interfaces

RJ45

Operating voltage

24 V

45

100 mm

87 mm

0

0

4

0

0

0

0

0

0

0

0

0

IP20

0

0

0

0

0

0

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2879466 Siemens 6GK50042BF001AB2 6GK5004-2BF00-1AB2 Industrial Ethernet switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 2879466 Siemens 6GK50042BF001AB2 6GK5004-2BF00-1AB2 Industrial Ethernet switch 10 / 100 MBit/s

Description

SCALANCE XB004-2LD unmanaged industrial Ethernet switch for 10/100 Mbit/s- for setting up small star and line structures LED diagnostics, IP20, AC/DC 24V power supply, with 4x 10/100 Mbit/s twisted pair ports with RJ45 sockets - 2 x 100 Mbit/s single-mode glass fiber optic port with SC socket manual available for download . SCALANCE XB004-2LD Unmanaged compact switch, 4x 10/100 Mbit/s RJ45, 2x 100 Mbit/s Singlemode SC for small IE networks Use in control cabinets/switch boxes for the economical connection of distant subscribers (up to 26 km).Low-cost entry-level solution and space-saving cabinet installation thanks to small, compact design, can be used in industrial environments. Fast commissioning without configuration and simple on-site diagnostics via LEDs. Uncomplicated use of uncrossed connection lines thanks to the integrated auto-crossover function. A simple network expansion option and low-cost connection of distant participants.Unmanaged Compact Switch, AC/DC 24 V, 4x 10/100 Mbit/s Twisted Pair ports with RJ45 sockets, 2x 100 Mbit/s single-mode glass fiber-optic port with SC socket, max. 26 km.Extensive range of accessories such as, for example SITOP PSU100C 24 V/0.6 A for regulated power supply, a FC FO SC Plug, A MM FO SC Plug and a assembling case for FC FO plug for on-site installation, RJ45 connector and various cable variants (also pre-assembled) with stripping tool rounds off the system.Switch to the future - SCALANCE X.

This text is machine translated.