• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK52062BD002TB2 6GK5206-2BD00-2TB2 Network switch 10 / 100 MBit/s

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Managed switch

Ethernet ports

6

10/100 Mbps ports

6 x

Fibre-optic ports

2

Type

6GK5206-2BD00-2TB2

Interfaces

RJ45

Operating voltage

24 V DC

Max. ambient temperature

60 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3641003 Siemens 6GK52062BD002TB2 6GK5206-2BD00-2TB2 Network switch 10 / 100 MBit/s

Description

SCALANCE XB206-2 managed Layer 2 IE switch 6x 10/100 Mbit/s RJ45 ports 2x MM FO SC port 1x console port, diagnostics LED redundant power supply, IEC 62443-4-2 certified, temperature range 0°C to +60°C, DIN rail mounting, default Ethernet/IP. SCALANCE XB206-2 managed, Layer 2 box switch, 6x 10/100 Mbit/s RJ45, 2x multimode SC for PROFINET and Ethernet/IP, default: PROFINET installation in the control cabinet for PROFINET and Ethernet/IP applications. Standard PROFINET settings.Support for both industry protocols (PROFINET and Ethernet/IP) in one device for use with real-time communication. High network availability thanks to the design of redundant ring structures based on high-speed redundancy (HRP), PROFINET-compliant ring redundancy MRP, redundancy manager integrated. Supports load limiting when using multicast-based protocols, and limits multicast and broadcast per port. Virtual networking created by VLAN function. Integrated web server and signaling contact for simple and quick diagnosis on the device and integration into existing network management systems through standardized SNMP access.Managed, Layer 2 box switch, DC 24 V, 5x 10/100 Mbit/s RJ45 ports electrical, 3x Multimode SC, 1x console port, default: PROFINET.Extensive accessories such as SITOP PSU100C 24 V/0.6 A for regulated power supply, FC FO Plugs (SC), RJ45 connector, terminal block for signaling contact and various Fast Connect cable variants (also pre-assembled) round off the system.Switch to the future - SCALANCE X.

This text is machine translated.