• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK52062BF002TB2 6GK5206-2BF00-2TB2 Network switch

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network switch

Type

6GK5206-2BF00-2TB2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3641004 Siemens 6GK52062BF002TB2 6GK5206-2BF00-2TB2 Network switch

Description

SCALANCE XB206-2LD managed layer 2 IE switch 6x 10/100 Mbit/s RJ45 ports 2x SM FO SC port 1x console port, diagnostics LED redundant power supply, IEC 62443-4-2 certified, temperature range 0°C to +60°C, DIN rail mounting, default Ethernet/IP. SCALANCE XB206-2LD Managed, Layer 2 Box Switch, 6x 10/100 Mbit/s RJ45, 2x Multimode ST/BFOC for PROFINET and Ethernet/IP, Default: PROFINET installation in control cabinet for PROFINET and Ethernet/IP applications. Standard PROFINET settings.Support for both industry protocols (PROFINET and Ethernet/IP) in one device for use with real-time communication. High network availability thanks to the design of redundant ring structures based on high-speed redundancy (HRP), PROFINET-compliant ring redundancy MRP, redundancy manager integrated. Supports load limiting when using multicast-based protocols, and limits multicast and broadcast per port. Virtual networking created by VLAN function. Integrated web server and signaling contact for simple and quick diagnosis on the device and integration into existing network management systems through standardized SNMP access.Managed, Layer 2 box switch, DC 24 V, 6x 10/100 Mbit/s RJ45 ports electrical, 2x single mode SC,max. 26 km, 1x console port, default: PROFINET.Comprehensive accessories such as SITOP PSU100C 24 V/0.6 A for regulated power supply, FC FO plugs and case for self-assembly of FO cables (ST/BFOC) for on-site installation, RJ45 connector, terminal block for signaling contact and various Fast Connect cable variants (also pre-assembled) round off the system.Switch to the future - SCALANCE X.

This text is machine translated.