• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK52160XA002ES6 6GK5216-0XA00-2ES6 Network switch 10 GBit/s

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network switch

LAN transfer rate

10000 MBit/s

Transfer rate

10 GBit/s

Working principle

Managed switch

No. of 100 Mbps/1Gbps/10Gbps ports

4 x

10/100/1000 Mbps ports

12 x

Type

6GK5216-0XA00-2ES6

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3641006 Siemens 6GK52160XA002ES6 6GK5216-0XA00-2ES6 Network switch 10 GBit/s

Description

SCALANCE XP216G EEC, IP65, managed Layer2 IE switch, path approval, 12x 100/1000Mbit/s, 4x 10Gbit/s, M12 ports, LED diagnostics, fault signaling contact, redundant power supply, PROFINET IO device, network management, Can be operated in the redundant ring, including dust protection caps, -40°C to +70°C PLUG optional. SCALANCE XP216G EEC, IP65, managed Layer2 IE switch, path approval, 12x 100/1000Mbit/s, 4x 10Gbit/s, M12 ports, LED diagnostics, fault signaling contact, redundant power supply, PROFINET IO device, network management, Can be operated in the redundant ring, including dust protection caps, incl. -40°C to +70°C C PLUG optional.

This text is machine translated.