• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK52163RS005AC2 6GK5216-3RS00-5AC2 Industrial Ethernet switch 10 GBit/s PoE

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

10000 MBit/s

Transfer rate

10 GBit/s

Working principle

Managed switch

Ethernet ports

16

PoE ports

14

SFP+ ports

2 x

SFP ports

1 x

No. of 100 Mbps/1Gbps/10Gbps ports

2 x

10/100/1000 Mbps ports

16 x

Fibre-optic ports

3

Router features

PoE

Type

6GK5216-3RS00-5AC2

Interfaces

RJ45

SFP

SFP+

Operating voltage

54 V

Max. ambient temperature

60 °C

Min. ambient temperature

-40 °C

140

147 mm

125 mm

IP20

14

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2879338 Siemens 6GK52163RS005AC2 6GK5216-3RS00-5AC2 Industrial Ethernet switch 10 GBit/s PoE

User & Safety Instructions

User & Safety Instructions 2879338 Siemens 6GK52163RS005AC2 6GK5216-3RS00-5AC2 Industrial Ethernet switch 10 GBit/s PoE

Description

SCALANCE XC216-3G PoE managed layer 2 IE PoE switch- 14x 10/100/1000 Mbit/s RJ45 PoE ports according to IEEE802.3at- 2 ports DA certified according to IEEE802.3at- IEC 62443-4-2- 2x 10/100/1,000 Mbit/s RJ45- 2x 1.000,10.000 Mbit/s SFP+- 1x 1,000 Mbit/s SFP- PoE support for DC 54 V feed- 300 W PoE Power divisible on all PoE ports- 1xconsole-Port- diagnosis-LED- redundant power supply- Temp.-Range-40 ° C to +60°C- Assembly Hat-/S7-Profile rail / Wall-Redundancy-Office Features (RSTP, VLAN,.. .)- PROFINET Device Ethernet /IP-compliant C-PLUG bay PTP

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.