SCALANCE XC416-8 managed layer 3 IE switch, 16x 10/100/1000 Mbit/s RJ45, 8x 1G/10Gbps SFP+ port, LED diagnostics, error message contact with select/set button, PROFINET IO, device, network management, redundancy functions, Office Features (RSTP, VLAN, IGMP,..), CLP included in the delivery, Mounting: hat/S7 rail SCALANCE XC416-8 managed Layer 3 IE Switch, 16x 10/100/1000 Mbit/s RJ45, 8x 1/10 Gbit/s SFP+ port, LED diagnostics, error message contact with select/set button, PROFINET IO Device, network management, redundancy functions, Office Features (RSTP, VLAN, IGMP..) CLP included in the scope of delivery Mounting: Top/S7 mounting rail Layer 3 integrated, Welcome to the world of high-performance control cabinet switches - SCALANCE XC416-8. High port number, high transfer rate, fiber optic, copper and Power over Ethernet transmission support: Our SCALANCE XC416-8 Layer 2 switches offer more flexibility for your network ? And thus solve the growing demands on your communication network. Through the optional Layer 3 switching function, the network can be specially developed for the respective application. With the associated port extenders you can extend the port number of the basic devices to up to 24 ports. The SCALANCE XC416-8 is the ultimate solution for the most demanding network requirements.
This text is machine translated.