• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK54284TR002AC2 6GK5428-4TR00-2AC2 Industrial Ethernet switch 10 GBit/s PoE

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

10000 MBit/s

Transfer rate

10 GBit/s

Working principle

Managed switch

Ethernet ports

24

SFP+ ports

4 x

No. of 100 Mbps/1Gbps/10Gbps ports

4 x

10/100/1000 Mbps ports

24 x

Router features

PoE

Type

6GK5428-4TR00-2AC2

Interfaces

RJ45

210

147 mm

125 mm

IP20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044656 Siemens 6GK54284TR002AC2 6GK5428-4TR00-2AC2 Industrial Ethernet switch 10 GBit/s PoE

Description

SCALANCE XC424-4 managed layer 3 IE switch, 24x 10/100/1000 Mbit/s RJ45, 4x 1G/10Gbps SFP+ port, LED diagnostics, error message contact with select/set button, PROFINET IO, device, network management, redundancy functions, Office Features (RSTP, VLAN, IGMP,..), CLP included in the delivery, Mounting: hat/S7 rail SCALANCE XC424-4 managed Layer 3 IE Switch, 24x 10/100/1000 Mbit/s RJ45, 4x 1/10 Gbit/s SFP+ port, LED diagnostics, error message contact with select/set button, PROFINET IO device, network management, redundancy functions, Office features (RSTP, VLAN, IGMP..) CLP included in the scope of delivery Mounting: Top/S7 mounting rail Layer 3 integrated, Welcome to the world of high-performance control cabinet switches - SCALANCE XC424-4 . High port number, high transfer rate, fiber optic, copper and Power over Ethernet transmission support: Our SCALANCE XC424-4 Layer 2 switches offer more flexibility for your network ? And thus solve the growing demands on your communication network. Through the optional Layer 3 switching function, the network can be specially developed for the respective application. With the associated port extenders you can extend the port number of the basic devices to up to 24 ports. The SCALANCE XC424-4 is the ultimate solution for the most demanding network requirements.

This text is machine translated.