• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK55322SR002RR3 6GK5532-2SR00-2RR3 Industrial Ethernet switch 10 GBit/s

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

10000 MBit/s

Transfer rate

10 GBit/s

Working principle

Managed switch

Ethernet ports

24

SFP+ ports

8 x

No. of 100 Mbps/1Gbps/10Gbps ports

8 x

10/100/1000 Mbps ports

24 x

Type

6GK5532-2SR00-2RR3

Rack size

483 mm (19")

Interfaces

RJ45

Operating voltage

24 V DC

446

43.6 mm

374.8 mm

IP20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403440 Siemens 6GK55322SR002RR3 6GK5532-2SR00-2RR3 Industrial Ethernet switch 10 GBit/s

Description

SCALANCE XR524-8WG, managed IE switch, 19 rack, 24x 10/100/1000 Mbit/s RJ45 port, 8x 1G/10G SFP+ port, no UL/FM approval, LED diagnostics, select/set buttons, PROFINET IO device, network management, integrated redundancy manager, office features (RSTP, VLAN, IGMP.) CLP not included in the scope of supply, DC 24V power supply, layer 3 integrated, layer 3 integrated, SCALANCE XR524-8WG, managed IE switch, 19 rack, 24x 10/100/1000 Mbit/s RJ45 port, 8x 1G/10G SFP+ port, no UL/FM approval, LED diagnostics, select/set button, PROFINET IO device, network management, Integrated redundancy manager, Office features (RSTP , VLAN, IGMP,.) CLP not included in the delivery, voltage supply 24V DC, integrated layer 3, layer 3 integrated,

This text is machine translated.